2KH36/9AB15
Description: EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137

Overview of 2KH36/9AB15 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2KH36/9AB15 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2KH36/9AB15 by Cooper Industries

2KH36/9AB15
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.438 inch
Body Depth
0.408 inch
Body Length
6.463 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1800VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PHENOLIC
MIL Conformance
YES
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.145 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Option 2
HORIZONTAL DRILL
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
10u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Terminal Length
0.22 inch
Termination Type
SOLDER LUG
Total Number of Contacts
72
Wire Size-Max
22 AWG
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 2KH36/9AB15
    Cooper Industries
    EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137
    VS

Alternate Parts for 2KH36/9AB15

This table gives cross-reference parts and alternative options found for 2KH36/9AB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KH36/9AB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2KH36/1AB15 Card Edge Connector, 72 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator Eaton Corporation 2KH36/9AB15 vs 2KH36/1AB15
2KH36/1AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2KH36/1AB15
2VH36/2AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2VH36/2AB15
2VH36/9AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2VH36/9AB15
2VH36/9AB15 Card Edge Connector, 72 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 2KH36/9AB15 vs 2VH36/9AB15
Part Number Description Manufacturer Compare
2VH36/1AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2VH36/1AB15
2VH36/9AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2VH36/9AB15
2VH36/2AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2VH36/2AB15
2KH36/1AB15 Card Edge Connector, 72 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator Eaton Corporation 2KH36/9AB15 vs 2KH36/1AB15
2KH36/1AB15 EDGE CONNECTOR,CABLE MNT,72 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 2KH36/9AB15 vs 2KH36/1AB15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2KH36/9AB15 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2KH36/9AB15 by Cooper Industries

Select Manufacturer
Which Manufacturer of 2KH36/9AB15 would you like to use for your alert(s)?
  • Please alert me when 2KH36/9AB15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2KH36/9AB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2KH36/9AB15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2KH36/9AB15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2KH36/9AB15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2KH36/9AB15 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: