Part Details for 2KBP01M by Sensitron Semiconductors
Overview of 2KBP01M by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2KBP01M
2KBP01M CAD Models
2KBP01M Part Data Attributes
|
2KBP01M
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2KBP01M
Sensitron Semiconductors
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | PLASTIC, KBP, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP01M
This table gives cross-reference parts and alternative options found for 2KBP01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Micro Commercial Components | 2KBP01M vs KBP201G |
3N254-E4/45 | Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Tube | Vishay Semiconductors | 2KBP01M vs 3N254-E4/45 |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | Surge Components Inc | 2KBP01M vs KBP201 |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | Dean Technology | 2KBP01M vs KBP01G |
PBP202 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | 2KBP01M vs PBP202 |
KBP201G | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | 2KBP01M vs KBP201G |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | PanJit Semiconductor | 2KBP01M vs 2KBP01M |
2KBP01M-E4/72 | RECTFR BRIDGE SGL 100V 2A 4PIN CASE KBPM - Bulk | Vishay Semiconductors | 2KBP01M vs 2KBP01M-E4/72 |
2KBP01M-G | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2KBP01M vs 2KBP01M-G |
2KBP01M-BP | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Micro Commercial Components | 2KBP01M vs 2KBP01M-BP |