Part Details for 2KBP01M-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 2KBP01M-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2KBP01M-G
2KBP01M-G CAD Models
2KBP01M-G Part Data Attributes:
|
2KBP01M-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2KBP01M-G
Sangdest Microelectronics (Nanjing) Co Ltd
Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-W4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 2KBP01M-G
This table gives cross-reference parts and alternative options found for 2KBP01M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201G-7-F | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP01M-G vs KBP201G-7-F |
KBP201GC2G | Bridge Rectifier Diode, | Taiwan Semiconductor | 2KBP01M-G vs KBP201GC2G |
KBP01G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | 2KBP01M-G vs KBP01G |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBP, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 2KBP01M-G vs KBP201 |
KBP201G-7 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBP, 4 PIN | Diodes Incorporated | 2KBP01M-G vs KBP201G-7 |
2KBP01 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Vishay Intertechnologies | 2KBP01M-G vs 2KBP01 |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, CASE 16, 4 PIN | Surge Components Inc | 2KBP01M-G vs KBP201 |
KBP201G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | 2KBP01M-G vs KBP201G-H |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2KBP01M-G vs 2KBP01M |
2KBP01 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP01M-G vs 2KBP01 |