2KBB80
Description: Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4

Overview of 2KBB80 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2KBB80 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2KBB80 by Vishay Semiconductors

2KBB80
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PSIP-W4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PSIP-W4
Non-rep Pk Forward Current-Max
52 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.9 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 2KBB80
    Vishay Semiconductors
    Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4
    VS

Alternate Parts for 2KBB80

This table gives cross-reference parts and alternative options found for 2KBB80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBB80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2KBB80 Bridge Rectifier Diode, 1 Phase, 1.9A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier 2KBB80 vs 2KBB80
Part Number Description Manufacturer Compare
KBU8GP DIODE 8 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBU, 4 PIN, Bridge Rectifier Diode Micro Commercial Components 2KBB80 vs KBU8GP
GBL04 Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, GBL, 4 PIN Sensitron Semiconductors 2KBB80 vs GBL04
4GBL005 Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier 2KBB80 vs 4GBL005
KBL404G 4A, 400V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBL, 4 PIN Sensitron Semiconductors 2KBB80 vs KBL404G
2KBB100 Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier 2KBB80 vs 2KBB100
2KBB20 Bridge Rectifier Diode, 1 Phase, 1.9A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier 2KBB80 vs 2KBB20
2KBB100R Bridge Rectifier Diode, 1 Phase, 1.9A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 International Rectifier 2KBB80 vs 2KBB100R
GBL01 Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, GBL, 4 PIN Sensitron Semiconductors 2KBB80 vs GBL01
KBL406G 4A, 600V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBL, 4 PIN Sensitron Semiconductors 2KBB80 vs KBL406G
GBL06-G Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, GBL, 4 PIN Sensitron Semiconductors 2KBB80 vs GBL06-G

Related Parts for 2KBB80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2KBB80 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2KBB80 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 2KBB80 would you like to use for your alert(s)?
  • Please alert me when 2KBB80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2KBB80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2KBB80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2KBB80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2KBB80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2KBB80 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: