2KBB80
vs
2KBB20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSIP-W4
R-PSIP-W4
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LEAKAGE CURRENT IS NOT AT 25 DEG C
LEAKAGE CURRENT IS NOT AT 25 DEG C
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PSIP-W4
R-PSIP-W4
Non-rep Pk Forward Current-Max
52 A
52 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.9 A
1.9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
12
Rohs Code
No
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Reverse Current-Max
0.00001 µA
Terminal Finish
TIN LEAD
Compare 2KBB80 with alternatives
Compare 2KBB20 with alternatives