Part Details for 2ED1324S12PXUMA1 by Infineon Technologies AG
Overview of 2ED1324S12PXUMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ED1324S12PXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-2ED1324S12PXUMA1CT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 20BSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
872 In Stock |
|
$2.7530 / $4.9900 | Buy Now |
DISTI #
2ED1324S12PXUMA1
|
Avnet Americas | - Tape and Reel (Alt: 2ED1324S12PXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$2.5509 | Buy Now |
DISTI #
726-2ED1324S12PXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 2848 |
|
$2.8000 / $5.4600 | Buy Now |
DISTI #
V72:2272_27558961
|
Arrow Electronics | Driver 2.3A 1-OUT High Side/Low Side Half Brdg Non-Inv 20-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 620 |
|
$2.6170 / $3.4770 | Buy Now |
DISTI #
81016763
|
Verical | Driver 2.3A 1-OUT High Side/Low Side Half Brdg Non-Inv 20-Pin DSO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2315 | Americas - 34000 |
|
$3.2855 | Buy Now |
DISTI #
68404485
|
Verical | Driver 2.3A 1-OUT High Side/Low Side Half Brdg Non-Inv 20-Pin DSO T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2315 | Americas - 620 |
|
$2.6170 / $3.4770 | Buy Now |
DISTI #
SP005401743
|
EBV Elektronik | (Alt: SP005401743) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 2ED1324S12PXUMA1
2ED1324S12PXUMA1 CAD Models
2ED1324S12PXUMA1 Part Data Attributes
|
2ED1324S12PXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED1324S12PXUMA1
Infineon Technologies AG
Half Bridge Based IGBT/MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |