2C3637KV
vs
JANTX2N3637L
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SEMICOA CORP
|
CRYSTALONICS INC
|
Part Package Code |
DIE
|
TO-5
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
TO-5, 3 PIN
|
Pin Count |
2
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
175 V
|
175 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
60
|
JESD-30 Code |
S-XUUC-N2
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Collector Current-Max (IC) |
|
1 A
|
JEDEC-95 Code |
|
TO-5
|
Reference Standard |
|
MIL-19500/357H
|
Terminal Finish |
|
NOT SPECIFIED
|
Turn-off Time-Max (toff) |
|
650 ns
|
Turn-on Time-Max (ton) |
|
200 ns
|
|
|
|
Compare 2C3637KV with alternatives
Compare JANTX2N3637L with alternatives