Part Details for 299802-000 by TE Connectivity
Overview of 299802-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 299802-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
299802-000
|
Avnet Americas | TMS-SCE-2X-3/8-4 - Bulk (Alt: 299802-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$1.1465 / $1.2944 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks | 0 |
|
$1.0900 | Buy Now |
DISTI #
RYCTMS-SCE-2X-3/8-4
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2X-3/8-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked RoHS: Compliant |
480 In Stock |
|
$1.3300 / $2.6500 | Buy Now |
DISTI #
RYCTMS-SCE-2X-3/8-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-2X-3/8-4 | 0 |
|
Buy Now | |
DISTI #
299802-000
|
Avnet Abacus | (Alt: 299802-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked RoHS: Compliant |
480 In Stock |
|
$1.3300 / $2.6500 | Buy Now |
Part Details for 299802-000
299802-000 CAD Models
299802-000 Part Data Attributes
|
299802-000
TE Connectivity
Buy Now
|
Compare Parts:
299802-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |