Part Details for 295 by Keystone Electronics Corp
Overview of 295 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0405
|
Newark | Battery Contact, Rt Side, Aaa, aaaa, n Cell, Snapon, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, No. Of Batteries:2 Rohs Compliant: Yes |Keystone 295 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4207 |
|
$0.1150 | Buy Now |
DISTI #
36-295-ND
|
DigiKey | BATT CONT SPRING MULTIPLE 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21553 In Stock |
|
$0.2283 / $0.4800 | Buy Now |
DISTI #
534-295
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AAA CONTACT(R. SIDE) RoHS: Compliant | 4125 |
|
$0.2220 / $0.4600 | Buy Now |
DISTI #
70799366
|
RS | Battery Contact, 2 Cell Spring, For AAA, AAAA, N,A23, A27 (Left) | Keystone Electronics 295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 | RFQ |
|
Future Electronics | Nickel Plate Finishing AAA Right Side Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 42Bulk |
|
$0.2050 / $0.2400 | Buy Now |
DISTI #
61360542
|
Verical | 2 CELL LEAF SPRING (LEFT) CONTACT RoHS: Compliant Min Qty: 435 Package Multiple: 1 | Americas - 4207 |
|
$0.1631 / $0.1803 | Buy Now |
DISTI #
KEYS295
|
TME | Button/lamella (left) contact, AAA,AAAA,N, Batt.no: 2, push-in Min Qty: 100 | 0 |
|
$0.2920 / $0.3460 | RFQ |
DISTI #
000000000003917873
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AAA CONTACT(R. SIDE) Min Qty: 500 | 0 |
|
$0.2214 / $0.4213 | Buy Now |
|
New Advantage Corporation | AAA Contact (Right Side) Nickel Plate Finishing RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5333 / $0.5714 | Buy Now |
Part Details for 295
295 CAD Models
295 Part Data Attributes
|
295
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
295
Keystone Electronics Corp
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |