Part Details for 295 by Excelta Corporation
Overview of 295 by Excelta Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8670
|
Newark | Scissor, Precision, Straight, 20.13Mm, Scissor Type:Straight Blade, Product Range:-, Blade Length:20.13Mm Rohs Compliant: Na |Excelta 295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2827-295-ND
|
DigiKey | SCISSORS- STRAIGHT FINE 1.125" B Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$8.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $8.1300 | Buy Now |