Part Details for 295 by BUD Industries Inc
Overview of 295 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4898
|
Newark | Cage Nut, Enclosures, #10-32, Accessory Type:Cage Nut, Thread Size - Metric:-, Thread Size - Imperial:#12-24, For Use With:Enclosures, Product Range:Xr2 Series, Material:Steel, Panel Thickness Max:0.017" Rohs Compliant: Yes |Bud Industries 295 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5118 |
|
$0.5860 / $0.7380 | Buy Now |
DISTI #
377-1405-ND
|
DigiKey | CLIP NUT 10-32 Min Qty: 1 Lead time: 2 Weeks Container: - |
485 In Stock |
|
$0.5250 / $0.7500 | Buy Now |
DISTI #
563-295
|
Mouser Electronics | Screws & Fasteners 10-32 NUT RETAINER RoHS: Compliant | 251 |
|
$0.5250 / $0.7100 | Buy Now |
DISTI #
V99:2348_17709771
|
Arrow Electronics | 10-32 Cage Nut, Zinc Plate RoHS: Compliant Min Qty: 31 Package Multiple: 1 Lead time: 14 Weeks | Americas - 31 |
|
$0.3549 / $0.4006 | Buy Now |
DISTI #
70147619
|
RS | Cage Nut,#10-32 Thread Size, Zinc Plating, Retaining Nut, Clip for Enclosures, Gray | Bud Industries 295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 759 |
|
$0.6800 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5600 | Buy Now |
|
Onlinecomponents.com | Nut Clip On 10-32-THD Zinc RoHS: Compliant | 20044 Factory Stock |
|
$0.5580 / $0.8270 | Buy Now |
DISTI #
30323604
|
Verical | 10-32 Cage Nut, Zinc Plate RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 31 |
|
$0.3549 / $0.4006 | Buy Now |
|
Master Electronics | Nut Clip On 10-32-THD Zinc RoHS: Compliant | 20044 Factory Stock |
|
$0.5580 / $0.8270 | Buy Now |
DISTI #
10034660
|
TestEquity LLC | Bud Industries 295 Cage Nut, Zinc Plated, 10-32 | 50 |
|
$0.6500 | Buy Now |