-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R7428
|
Newark | Tantalum Capacitor, 470Uf, 10V, Case E, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:570Ma |Vishay 293D477X9010E2TE3 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
08X2334
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 470 F, 10%, 10 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay 293D477X9010E2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4600 / $2.4300 | Buy Now |
DISTI #
293D477X9010E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D477X9010E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1225 / $1.4260 | Buy Now |
DISTI #
74-293D477X9010E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 10volts 10% E case Molded RoHS: Compliant | 2452 |
|
$0.9980 / $2.1700 | Buy Now |
|
Future Electronics | 293D Series 470 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.7750 / $0.8400 | Buy Now |
|
Future Electronics | 293D Series 470 uF ±10 % 10 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7750 / $0.8400 | Buy Now |
DISTI #
293D477X9010E2TE3
|
TTI | Tantalum Capacitors - Solid SMD 470uF 10volts 10% E case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$0.7800 / $0.8600 | Buy Now |
DISTI #
KTA6291
|
Rutronik | TC 470uF 10V 10% Case E RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Stock DE - 4400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7974 / $0.8600 | Buy Now |
DISTI #
293D477X9010E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D477X9010E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
293D477X9010E2TE3
|
Avnet Asia | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: 293D477X9010E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0394 / $1.1711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D477X9010E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D477X9010E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 228 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D477X9010E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D477X9010E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X477K010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D477X9010E2TE3 vs T494X477K010AGAUTO |
T97E477K010CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs T97E477K010CAB |
TA010TCM477KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | 293D477X9010E2TE3 vs TA010TCM477KER-13 |
T97E477K010LSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs T97E477K010LSA |
T83E477K010USAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | 293D477X9010E2TE3 vs T83E477K010USAL |
T97E477K010LZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs T97E477K010LZS |
T494X477K010AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D477X9010E2TE3 vs T494X477K010AGAUTO7280 |
T97E477K010EZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs T97E477K010EZS |
293D477X9010E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs 293D477X9010E2WE3 |
TR3E477K010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D477X9010E2TE3 vs TR3E477K010C0100 |