T97E477K010LSA
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP

Overview of T97E477K010LSA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for T97E477K010LSA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 87AJ4163
Newark T97477K010E8Hsa |Vishay T97E477K010LSA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.5000
  • 500 $11.6100
$11.6100 / $12.5000 Buy Now
DISTI # T97E477K010LSA
Avnet Americas T97477K010E8HSA - Tape and Reel (Alt: T97E477K010LSA) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 250 $10.4902
$10.4902 Buy Now
DISTI # 74-T97E477K010LSA
Mouser Electronics Tantalum Capacitors - Solid SMD 470uF 10volts 10% E cs Conf COTS Fuse RoHS: Not Compliant 0
  • 250 $12.5200
  • 500 $11.9000
$11.9000 / $12.5200 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks 0
  • 250 $11.3600
$11.3600 Buy Now

CAD Models for T97E477K010LSA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T97E477K010LSA by Vishay Intertechnologies

T97E477K010LSA
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
28 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.047 mA
Length
7.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1120 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
4.4 mm
Want to compare parts?
  1. T97E477K010LSA
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T97E477K010LSA

This table gives cross-reference parts and alternative options found for T97E477K010LSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97E477K010LSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3E477K010C0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Vishay Intertechnologies T97E477K010LSA vs TR3E477K010C0060
T97E477K010HAS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs T97E477K010HAS
293D477X9010E8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs 293D477X9010E8T
T495X477K010AHE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T97E477K010LSA vs T495X477K010AHE050
T97E477K010CSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs T97E477K010CSB
T495X477K010ATE045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T97E477K010LSA vs T495X477K010ATE045
TR3E477K010C0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs TR3E477K010C0100
T97E477K010HSB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs T97E477K010HSB
T97E477K010LZS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP Vishay Intertechnologies T97E477K010LSA vs T97E477K010LZS
T495X477K010ATE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP KEMET Corporation T97E477K010LSA vs T495X477K010ATE050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97E477K010LSA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97E477K010LSA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T97E477K010LSA would you like to use for your alert(s)?
  • Please alert me when T97E477K010LSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97E477K010LSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97E477K010LSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97E477K010LSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97E477K010LSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97E477K010LSA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: