293D336X0004B2WE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of 293D336X0004B2WE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D336X0004B2WE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 293D336X0004B2WE3
Avnet Americas 293D336X0004B2We3 - Tape and Reel (Alt: 293D336X0004B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.1403
$0.1403 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks 0
  • 8,000 $0.0859
$0.0859 Buy Now
DISTI # 293D336X0004B2WE3
Avnet Abacus Surface Mount Tantalum Capacitor, 33 uF, 4 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D336X0004B2WE3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 293D336X0004B2WE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D336X0004B2WE3 by Vishay Intertechnologies

293D336X0004B2WE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0013 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
84 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 293D336X0004B2WE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for 293D336X0004B2WE3

This table gives cross-reference parts and alternative options found for 293D336X0004B2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D336X0004B2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
593D336X0004B2TE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 33 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague 293D336X0004B2WE3 vs 593D336X0004B2TE3
TBJB336M004CRLB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components 293D336X0004B2WE3 vs TBJB336M004CRLB0023
T493B336M004CH621A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation 293D336X0004B2WE3 vs T493B336M004CH621A7610
T493B336M004BH6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation 293D336X0004B2WE3 vs T493B336M004BH6120
TBJB336M004CRSB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components 293D336X0004B2WE3 vs TBJB336M004CRSB0745
T493B336M004CT651B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, KEMET Corporation 293D336X0004B2WE3 vs T493B336M004CT651B7610
T493B336M004BH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D336X0004B2WE3 vs T493B336M004BH6210WAFL
T493B336M004BN61107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D336X0004B2WE3 vs T493B336M004BN61107610
TBJB336M004CRLZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP Kyocera AVX Components 293D336X0004B2WE3 vs TBJB336M004CRLZ0900
T493B336M004CT631B Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, 1411, CHIP, ROHS COMPLIANT KEMET Corporation 293D336X0004B2WE3 vs T493B336M004CT631B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D336X0004B2WE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D336X0004B2WE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D336X0004B2WE3 would you like to use for your alert(s)?
  • Please alert me when 293D336X0004B2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D336X0004B2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D336X0004B2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D336X0004B2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D336X0004B2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D336X0004B2WE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: