-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X0025E2TE3
|
Avnet Americas | 293D686X0025E2Te3 - Tape and Reel (Alt: 293D686X0025E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2077 | Buy Now |
DISTI #
74-293D686X0025E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD | 0 |
|
$1.3400 / $3.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.3100 | Buy Now |
DISTI #
293D686X0025E2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 68 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 293D686X0025E2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X0025E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X0025E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X0025E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X0025E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X686M025AM6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T493X686M025AM6212 |
T495X686M025AHE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0025E2TE3 vs T495X686M025AHE2007280 |
T513X686M025AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T513X686M025AH61107640 |
T493X686M025BM6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T493X686M025BM6110WAFL |
T493X686M025CH64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0025E2TE3 vs T493X686M025CH64107280 |
T491X686M025AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0025E2TE3 vs T491X686M025AMAUTO |
T493X686M025CN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T493X686M025CN6411 |
T493X686M025CB6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T493X686M025CB6110WAFL |
T513X686M025BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D686X0025E2TE3 vs T513X686M025BH62107610 |
T495X686M025AGA200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | 293D686X0025E2TE3 vs T495X686M025AGA200 |