Part Details for T513X686M025AH61107640 by KEMET Corporation
Overview of T513X686M025AH61107640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for T513X686M025AH61107640
T513X686M025AH61107640 CAD Models
T513X686M025AH61107640 Part Data Attributes
|
T513X686M025AH61107640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X686M025AH61107640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 768 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X686M025AH61107640
This table gives cross-reference parts and alternative options found for T513X686M025AH61107640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X686M025AH61107640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X686M025AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X686M025AH61107640 vs T513X686M025AC62107280 |
T493X686M025BT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025BT6113 |
T493X686M025CK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025CK63107640 |
T493X686M025BC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025BC62107280 |
T493X686M025BB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025BB6313 |
T493X686M025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025AT6310WAFL |
T513X686M025AK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X686M025AH61107640 vs T513X686M025AK6310 |
T493X686M025CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X686M025AH61107640 vs T493X686M025CC64107640 |
T491X686M025AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X686M025AH61107640 vs T491X686M025AG |
TA025TCM686MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T513X686M025AH61107640 vs TA025TCM686MER-13 |