-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D686X0020E2DE3
|
Avnet Americas | 293D686X0020E2De3 - Tape and Reel (Alt: 293D686X0020E2DE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0224 | Buy Now |
DISTI #
74-293D686X0020E2DE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 686uF 20volts 20% RoHS: Compliant | 0 |
|
$1.1200 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
80307080
|
Verical | Cap Tant Solid 68uF 20V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1840 | Americas - 10000 |
|
$0.3397 / $0.4236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D686X0020E2DE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D686X0020E2DE3
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 208 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D686X0020E2DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D686X0020E2DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E686M020C0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs TR3E686M020C0125 |
T491X686M020AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0020E2DE3 vs T491X686M020AT7280 |
T491X686M020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0020E2DE3 vs T491X686M020AH |
TR3E686M020C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs TR3E686M020C0200 |
TR3E686M020F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs TR3E686M020F0150 |
TR3E686M020C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs TR3E686M020C0150 |
593D686X0020E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs 593D686X0020E2WE3 |
593D686X0020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs 593D686X0020E8T |
T495X686M020ATE120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D686X0020E2DE3 vs T495X686M020ATE120 |
293D686X0020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D686X0020E2DE3 vs 293D686X0020E8T |