-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D686X0020E2WE3
|
Avnet Americas | 593D686X0020E2We3 - Tape and Reel (Alt: 593D686X0020E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0471 / $1.1130 | Buy Now |
DISTI #
74-593D686X0020E2WE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 20volts 20% E case Molded RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
Future Electronics | 593D Series 68 uF ±20% 20V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0700 | Buy Now |
DISTI #
593D686X0020E2WE3
|
Avnet Abacus | 593D686X0020E2We3 (Alt: 593D686X0020E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D686X0020E2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D686X0020E2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D686X0020E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D686X0020E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X686M020AH6433 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020AH6433 |
T493X686M020AM63207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020AM63207610 |
T493X686M020AK6232 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020AK6232 |
T493X686M020CK6113 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020CK6113 |
T493X686M020CB64307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020CB64307640 |
T493X686M020CN63107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020CN63107610 |
T493X686M020AN64307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | 593D686X0020E2WE3 vs T493X686M020AN64307280 |
T493X686M020CB612C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917, | 593D686X0020E2WE3 vs T493X686M020CB612C |
T493X686M020CB6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D686X0020E2WE3 vs T493X686M020CB6112 |
T493X686M020AM64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | 593D686X0020E2WE3 vs T493X686M020AM64207280 |