-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-293D475X9050D2WE3CT-ND
|
DigiKey | 293D475X9050D2WE3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3800 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D475X9050D2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D475X9050D2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 370 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D475X9050D2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D475X9050D2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D475K050ANE275 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D475X9050D2WE3 vs T495D475K050ANE275 |
T450D14751HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Fenghua (HK) Electronics Ltd | 293D475X9050D2WE3 vs T450D14751HKB |
T495D475K050ATE2757280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D475X9050D2WE3 vs T495D475K050ATE2757280 |
293D475X9050D8D | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 293D475X9050D2WE3 vs 293D475X9050D8D |
T451D14751HKAB | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D475X9050D2WE3 vs T451D14751HKAB |
293D475X9050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 293D475X9050D2WE3 vs 293D475X9050D2WE3 |
T452D14751HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Fenghua (HK) Electronics Ltd | 293D475X9050D2WE3 vs T452D14751HKB |
T450D14751HKAB | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D475X9050D2WE3 vs T450D14751HKAB |
T450D14751HKAP | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 293D475X9050D2WE3 vs T450D14751HKAP |
T495D475K050ANE2757280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D475X9050D2WE3 vs T495D475K050ANE2757280 |