Part Details for T451D14751HKAB by Fenghua (HK) Electronics Ltd
Overview of T451D14751HKAB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T451D14751HKAB
T451D14751HKAB CAD Models
T451D14751HKAB Part Data Attributes
|
T451D14751HKAB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T451D14751HKAB
Fenghua (HK) Electronics Ltd
CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T451D14751HKAB
This table gives cross-reference parts and alternative options found for T451D14751HKAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T451D14751HKAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D475K050ANE275 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D14751HKAB vs T495D475K050ANE275 |
T450D14751HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Fenghua (HK) Electronics Ltd | T451D14751HKAB vs T450D14751HKB |
T495D475K050ATE2757280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | T451D14751HKAB vs T495D475K050ATE2757280 |
293D475X9050D8D | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | T451D14751HKAB vs 293D475X9050D8D |
293D475X9050D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T451D14751HKAB vs 293D475X9050D2WE3 |
T452D14751HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Fenghua (HK) Electronics Ltd | T451D14751HKAB vs T452D14751HKB |
T450D14751HKAB | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T451D14751HKAB vs T450D14751HKAB |
T450D14751HKAP | CAP,TANTALUM / TA2O5,4.7UF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T451D14751HKAB vs T450D14751HKAP |
T495D475K050ANE2757280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D14751HKAB vs T495D475K050ANE2757280 |
T495D475K050ANE300 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T451D14751HKAB vs T495D475K050ANE300 |