-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D475M063D0700
|
Avnet Americas | TR3475M063DD0700 - Tape and Reel (Alt: TR3D475M063D0700) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6225 / $2.7875 | Buy Now |
DISTI #
74-TR3D475M063D0700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 063volts 20% D Case ESR 0.7 Mold RoHS: Compliant | 0 |
|
$3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | 0 |
|
$2.8600 | Buy Now |
DISTI #
TR3D475M063D0700
|
Avnet Abacus | TR3475M063DD0700 (Alt: TR3D475M063D0700) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D475M063D0700
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D475M063D0700
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 184 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D475M063D0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475M063D0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D475X0063D8W | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | TR3D475M063D0700 vs 293D475X0063D8W |
T540D475M063CT86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D475M063D0700 vs T540D475M063CT86107610 |
T540D475M063AH67107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D475M063D0700 vs T540D475M063AH67107610 |
293D475X0063D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D475M063D0700 vs 293D475X0063D8T |
TR3D475M063E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D475M063D0700 vs TR3D475M063E0700 |
T83D475M063UZBS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TR3D475M063D0700 vs T83D475M063UZBS |
T540D475M063CH86107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D475M063D0700 vs T540D475M063CH86107610 |
293D475X0063D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D475M063D0700 vs 293D475X0063D2TE3 |
T540D475M063AH66107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D475M063D0700 vs T540D475M063AH66107610 |
T540D475M063AH66207610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TR3D475M063D0700 vs T540D475M063AH66207610 |