-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X5035C2WE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D335X5035C2WE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 230 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 293D335X5035C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X5035C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC335J035CRSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2WE3 vs TBJC335J035CRSZ0924 |
T493C335J035AN64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X5035C2WE3 vs T493C335J035AN64307610 |
T492C335J035PC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | 293D335X5035C2WE3 vs T492C335J035PC42507640 |
TBJC335J035CBLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, 2412 | Kyocera AVX Components | 293D335X5035C2WE3 vs TBJC335J035CBLD0945 |
T493C335J035CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | 293D335X5035C2WE3 vs T493C335J035CK62107280 |
T493C335J035AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D335X5035C2WE3 vs T493C335J035AM64207610 |
CWR11MK335JBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2WE3 vs CWR11MK335JBCW |
CWR11MC335JCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2WE3 vs CWR11MC335JCCTR |
CWR11MB335JBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2WE3 vs CWR11MB335JBATR13 |
CWR11MB335JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | 293D335X5035C2WE3 vs CWR11MB335JBA |