293D225X9025B2TE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP

Overview of 293D225X9025B2TE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for 293D225X9025B2TE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 90AJ7678
Newark Cap, 2.2Uf, 25V, Tant, Case B Rohs Compliant: Yes |Vishay 293D225X9025B2TE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2002
  • 1 $0.4440
  • 10 $0.2500
  • 25 $0.2230
  • 50 $0.1970
  • 100 $0.1700
$0.1700 / $0.4440 Buy Now
DISTI # 09K6178
Newark Tantalum Capacitor, 2.2Uf 25V 3.8 Ohm 10%, 3528-21, Capacitance:2.2µf, Voltage(Dc):25V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:3.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D225X9025B2TE3 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.1750
$0.1750 Buy Now
DISTI # 293D225X9025B2TE3
Avnet Americas Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 10%, -55 to 125 °C, 1411 [3528 Metric] - Tape and Reel (Alt: 293D225X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 50000
  • 2,000 $0.0633
$0.0633 Buy Now
DISTI # 74-293D225X9025B2TE3
Mouser Electronics Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded RoHS: Compliant 16704
  • 1 $0.3100
  • 10 $0.1980
  • 100 $0.1490
  • 1,000 $0.1270
  • 2,000 $0.1220
  • 24,000 $0.1190
$0.1190 / $0.3100 Buy Now
Future Electronics 293D Series 2.2 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel 38000
Reel
  • 2,000 $0.0901
  • 6,000 $0.0865
  • 8,000 $0.0855
  • 20,000 $0.0826
  • 30,000 $0.0799
$0.0799 / $0.0901 Buy Now
Future Electronics 293D Series 2.2 uF ±10 % 25 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
Reel
  • 2,000 $0.0880
  • 6,000 $0.0857
  • 8,000 $0.0851
  • 20,000 $0.0833
  • 30,000 $0.0814
$0.0814 / $0.0880 Buy Now
Bristol Electronics   3846
RFQ
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411 1548
  • 1 $0.5730
  • 23 $0.2579
  • 195 $0.1719
$0.1719 / $0.5730 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, SURFACE MOUNT, 1411 1528
  • 1 $0.5730
  • 23 $0.2579
  • 195 $0.1719
$0.1719 / $0.5730 Buy Now
DISTI # 293D225X9025B2TE3
TTI Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 36000
In Stock
  • 2,000 $0.0830
$0.0830 Buy Now
DISTI # 293D225X9025B2TE3
TME Capacitor: tantalum, 2.2uF, 25VDC, SMD, B, 1411, ±10%, -55÷125°C Min Qty: 1 5306
  • 1 $0.2970
  • 10 $0.2090
  • 50 $0.1680
  • 100 $0.1530
  • 250 $0.1340
  • 500 $0.1200
  • 1,000 $0.1080
  • 2,000 $0.0960
  • 10,000 $0.0890
$0.0890 / $0.2970 Buy Now
ComSIT USA SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411 RoHS: Compliant Stock EU - 6580
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMC-293D225X9025B2TE3
Sensible Micro Corporation Capacitor, Tantalum, Solid, Polarized, 25 V, 2.2 Uf, Surface Mount, 1411 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Tape & Reel 937
  • 100 $0.0585
  • 500 $0.0570
  • 1,000 $0.0540
$0.0540 / $0.0585 RFQ
DISTI # 293D225X9025B2TE3
Avnet Abacus Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 293D225X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 80000
Buy Now
DISTI # 293D225X9025B2TE3
Avnet Asia Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ? 10%, -55 to 125 ?C, 1411 [3528 Metric] (Alt: 293D225X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # C1S803600798249
Chip1Stop Cap Tant Solid 2.2uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 3.8 Ohm 125 C T/R RoHS: Compliant 1597
  • 10 $0.2830
  • 25 $0.2630
  • 100 $0.1940
$0.1940 / $0.2830 Buy Now

CAD Models for 293D225X9025B2TE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 293D225X9025B2TE3 by Vishay Intertechnologies

293D225X9025B2TE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100KHZ
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3800 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0006 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
60 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. 293D225X9025B2TE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for 293D225X9025B2TE3

This table gives cross-reference parts and alternative options found for 293D225X9025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D225X9025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493B225K025CM62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D225X9025B2TE3 vs T493B225K025CM62207610
TBJB225K025CKSD0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025CKSD0945
TBJB225K025JLSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025JLSB0024
TBJB225K025CFSB0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025CFSB0023
TBJB225K025JDSC0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025JDSC0845
TBJB225K025CEDZ0924 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025CEDZ0924
T493B225K025CC641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, KEMET Corporation 293D225X9025B2TE3 vs T493B225K025CC641B7280
TBJB225K025CXLB0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025CXLB0723
T493B225K025AK62207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 293D225X9025B2TE3 vs T493B225K025AK62207610
TBJB225K025CLDD0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, 1411, Kyocera AVX Components 293D225X9025B2TE3 vs TBJB225K025CLDD0923

Related Parts for 293D225X9025B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D225X9025B2TE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D225X9025B2TE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 293D225X9025B2TE3 would you like to use for your alert(s)?
  • Please alert me when 293D225X9025B2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 293D225X9025B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D225X9025B2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 293D225X9025B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D225X9025B2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D225X9025B2TE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: