292D105X0010R4
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP

Overview of 292D105X0010R4 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 292D105X0010R4 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 292D105X0010R4 by Vishay Sprague

292D105X0010R4
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SPRAGUE
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Manufacturer Series
292D
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
51 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 292D105X0010R4
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for 292D105X0010R4

This table gives cross-reference parts and alternative options found for 292D105X0010R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292D105X0010R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSCS-P1A105MPAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics 292D105X0010R4 vs TCSCS-P1A105MPAR
SVSP1A105M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP TOKIN Corporation 292D105X0010R4 vs SVSP1A105M
TYTPP1A105MTRF CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity 292D105X0010R4 vs TYTPP1A105MTRF
TMC1AP105MLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP KOA Speer Electronics Inc 292D105X0010R4 vs TMC1AP105MLLH
TCSCS-P1A105MPAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics 292D105X0010R4 vs TCSCS-P1A105MPAL
TESVSP1A105M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP TOKIN Corporation 292D105X0010R4 vs TESVSP1A105M8R
TESVSP1A105M8L CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP TOKIN Corporation 292D105X0010R4 vs TESVSP1A105M8L
TAJR105M010K CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components 292D105X0010R4 vs TAJR105M010K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 292D105X0010R4 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 292D105X0010R4 by Vishay Sprague

  • Please alert me when 292D105X0010R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 292D105X0010R4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 292D105X0010R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 292D105X0010R4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 292D105X0010R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 292D105X0010R4 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: