TYTPP1A105MTRF
TE Connectivity
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of TYTPP1A105MTRF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TYTPP1A105MTRF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TYTPP1A105MTRF by TE Connectivity

TYTPP1A105MTRF
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Leakage Current
0.5 mA
Manufacturer Series
TYTP
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Tan Delta
0.04
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TYTPP1A105MTRF
    TE Connectivity
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TYTPP1A105MTRF

This table gives cross-reference parts and alternative options found for TYTPP1A105MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYTPP1A105MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TAJR105M010H CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TYTPP1A105MTRF vs TAJR105M010H
TCSCS-P1A105MPAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics TYTPP1A105MTRF vs TCSCS-P1A105MPAR
TESVSP1A105M8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP TOKIN Corporation TYTPP1A105MTRF vs TESVSP1A105M8R
SVSP1A105M CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP TOKIN Corporation TYTPP1A105MTRF vs SVSP1A105M
TAJR105M010K CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TYTPP1A105MTRF vs TAJR105M010K
B45190-B2105-M089 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation TYTPP1A105MTRF vs B45190-B2105-M089
TCSCS-P1A105MPAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP Samsung Electro-Mechanics TYTPP1A105MTRF vs TCSCS-P1A105MPAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TYTPP1A105MTRF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TYTPP1A105MTRF by TE Connectivity

Select Manufacturer
Which Manufacturer of TYTPP1A105MTRF would you like to use for your alert(s)?
  • Please alert me when TYTPP1A105MTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TYTPP1A105MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TYTPP1A105MTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TYTPP1A105MTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TYTPP1A105MTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TYTPP1A105MTRF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: