Part Details for 292163-2 by TE Connectivity
Overview of 292163-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 292163-2
292163-2 CAD Models
292163-2 Part Data Attributes
|
292163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292163-2
TE Connectivity
CT FLOATING HDR ASSY 12P I/TUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.988 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.386 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 292163-2
This table gives cross-reference parts and alternative options found for 292163-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292163-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292253-2 | (1-292253-2) CT CONN MT HDR ASSY H 12P NAT | TE Connectivity | 292163-2 vs 1-292253-2 |
9-292261-2 | CT P/HDR ASSY H 12P W/KINK TUB | TE Connectivity | 292163-2 vs 9-292261-2 |
5-292165-2 | CT P/HDR BOX V 12P T/P YELLOW | TE Connectivity | 292163-2 vs 5-292165-2 |
4-644892-2 | (4-644892-2) 12P CST100 SHRD HDR ASSY LF | TE Connectivity | 292163-2 vs 4-644892-2 |
1-292170-2 | CT P/HDR ASSY 12P V W/O KINK | TE Connectivity | 292163-2 vs 1-292170-2 |
5-292253-2 | CT HDR ASSY H 12P YELLOW | TE Connectivity | 292163-2 vs 5-292253-2 |
1-292169-2 | CT P/HDR V 12P T/P NAT | TE Connectivity | 292163-2 vs 1-292169-2 |
7-292170-2 | CT P/HDR ASSY 12P V W/O KINK | TE Connectivity | 292163-2 vs 7-292170-2 |
3-292164-2 | CT P/HDR BOX H ASSY 12P T/P BL | TE Connectivity | 292163-2 vs 3-292164-2 |
4-644896-2 | (4-644896-2) 12P CST100 SHRD HDR ASSY LF | TE Connectivity | 292163-2 vs 4-644896-2 |