-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR ASSY 12P V W/O KINK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-292170-2
|
Heilind Electronics | CT P/HDR ASSY 12P V W/O KINK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-292170-2
|
Interstate Connecting Components | CT P/HDR ASSY 12P V W/O KINK | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292170-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292170-2
TE Connectivity
CT P/HDR ASSY 12P V W/O KINK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.141 inch | |
Body Depth | 0.267 inch | |
Body Length | 1.016 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292170-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292170-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-292164-2 | CT P/HDR BOX H ASSY 12P T/P BL | TE Connectivity | 1-292170-2 vs 3-292164-2 |
3-292253-2 | CT HDR ASSY H 12P BLUE | TE Connectivity | 1-292170-2 vs 3-292253-2 |
1-292169-2 | CT P/HDR V 12P T/P NAT | TE Connectivity | 1-292170-2 vs 1-292169-2 |
1-292250-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator | TE Connectivity | 1-292170-2 vs 1-292250-2 |
4-644896-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292170-2 vs 4-644896-2 |
1-292135-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-292170-2 vs 1-292135-2 |
1-292253-2 | (1-292253-2) CT CONN MT HDR ASSY H 12P NAT | TE Connectivity | 1-292170-2 vs 1-292253-2 |
4-644892-2 | (4-644892-2) 12P CST100 SHRD HDR ASSY LF | TE Connectivity | 1-292170-2 vs 4-644892-2 |
1-292166-2 | CT P/HDR BOX V 12P T/P NAT W/O | TE Connectivity | 1-292170-2 vs 1-292166-2 |
3-292165-2 | CT P/HDR BOX V 12P T/P BLUE | TE Connectivity | 1-292170-2 vs 3-292165-2 |