-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.085ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4797
|
Newark | Resettable Fuse, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10S, Current Rating Max:40A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse 2920L250DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 72 |
|
$0.2750 | Buy Now |
DISTI #
78R5569
|
Newark | Polyfuse, Ptc, 2920, 2.5A, Thermistor Mounting:Smd, Product Range:Polyfuse 2920L Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:15Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Littelfuse 2920L250DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2194 |
|
$0.4080 / $0.8050 | Buy Now |
DISTI #
05M2798
|
Newark | Fuse, Ptc Resettable, 15V, 2.5A, Pptc Case Style:2920 (7351 Metric), Product Range:Polyswitch 2920L Series, Voltage Rating:15Vdc, Holding Current:2.5A, Tripping Current:5A, Time To Trip:10S, Current Rating Max:40A, External Depth:1Mmrohs Compliant: Yes |Littelfuse 2920L250DR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.3380 | Buy Now |
DISTI #
F2873CT-ND
|
DigiKey | PTC RESET FUSE 15V 2.5A 2920 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
171311 In Stock |
|
$0.2915 / $0.5500 | Buy Now |
DISTI #
576-2920L250
|
Mouser Electronics | Resettable Fuses - PPTC 2.50A 15V 2920 RoHS: Compliant | 39906 |
|
$0.2880 / $0.5400 | Buy Now |
DISTI #
V72:2272_06420036
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 Container: Cut Strips | Americas - 159 |
|
$0.3131 / $0.4118 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 2.5 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
Future Electronics | 2920L Series 2920 15 V 2.5 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
DISTI #
65658234
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2222 | Americas - 4500 |
|
$0.4786 | Buy Now |
DISTI #
61718144
|
Verical | PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 T/R Min Qty: 120 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5943 / $0.6842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2920L250DR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2920L250DR
Littelfuse Inc
PTC Resettable Fuse, 0.085ohm, Surface Mount, CHIP, 2920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.035 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for 2920L250DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2920L250DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2920L250 | PTC Resettable Fuse, Surface Mount, LEAD FREE | Littelfuse Inc | 2920L250DR vs 2920L250 |