290WS012-1614
Glenair Inc
Description: Circular Connector Adapter, 14 Contact(s), Female-Female

Overview of 290WS012-1614 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 290WS012-1614 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 290WS012-1614 by Glenair Inc

290WS012-1614
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Connector Type
CIRCULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Option
GENERAL PURPOSE
Total Number of Contacts
14
Want to compare parts?
  1. 290WS012-1614
    Glenair Inc
    Circular Connector Adapter, 14 Contact(s), Female-Female
    VS

Alternate Parts for 290WS012-1614

This table gives cross-reference parts and alternative options found for 290WS012-1614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290WS012-1614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
290WS012-1814 Circular Connector Adapter, 14 Contact(s), Female-Female Glenair Inc 290WS012-1614 vs 290WS012-1814
CIRTB28-20S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTB28-20S
CIRTBFP20-27S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTBFP20-27S
CIRTBFP28-20S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTBFP28-20S
CIRTB36-78S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTB36-78S
290WS012-2014 Circular Connector Adapter, 14 Contact(s), Female-Female Glenair Inc 290WS012-1614 vs 290WS012-2014
CIRTB32-9S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTB32-9S
CIRTB36B-78S Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female Winchester Interconnect 290WS012-1614 vs CIRTB36B-78S
290WS012-2414 Circular Connector Adapter, 14 Contact(s), Female-Female Glenair Inc 290WS012-1614 vs 290WS012-2414
290WS012-1414 Circular Connector Adapter, 14 Contact(s), Female-Female Glenair Inc 290WS012-1614 vs 290WS012-1414

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 290WS012-1614 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 290WS012-1614 by Glenair Inc

  • Please alert me when 290WS012-1614 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 290WS012-1614 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 290WS012-1614 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 290WS012-1614 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 290WS012-1614.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 290WS012-1614 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: