Part Details for 290WS012-1814 by Glenair Inc
Overview of 290WS012-1814 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1814CGN#PBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
LT1814CGN#TRPBF | Analog Devices | 4x 3mA, 100MHz, 750V/µs Op Amp | |
DC1814A-D | Analog Devices | LTC4274A-4 Demo Board - LTPoE+ |
Part Details for 290WS012-1814
290WS012-1814 CAD Models
290WS012-1814 Part Data Attributes
|
290WS012-1814
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
290WS012-1814
Glenair Inc
Circular Connector Adapter, 14 Contact(s), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 28 |
Alternate Parts for 290WS012-1814
This table gives cross-reference parts and alternative options found for 290WS012-1814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 290WS012-1814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR28-2S1 | Circular Connector Adapter, 14 Contact(s), Female-Female | ITT Interconnect Solutions | 290WS012-1814 vs BFR28-2S1 |
CIRTBFP28-2S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 290WS012-1814 vs CIRTBFP28-2S |
290WS012-1014 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | 290WS012-1814 vs 290WS012-1014 |
BFR32-9S1 | Circular Connector Adapter, 14 Contact(s), Female-Female | ITT Interconnect Solutions | 290WS012-1814 vs BFR32-9S1 |
CIRTBFP36B-78S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 290WS012-1814 vs CIRTBFP36B-78S |
CIRTB36B-78S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 290WS012-1814 vs CIRTB36B-78S |
CIRTB28-20S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 290WS012-1814 vs CIRTB28-20S |
CIRTB22-19S | Circular Connector Adapter, 14 Contact(s), Aluminum Alloy, Female-Female | Winchester Interconnect | 290WS012-1814 vs CIRTB22-19S |
290WS012-2414 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | 290WS012-1814 vs 290WS012-2414 |
290WS012-2014 | Circular Connector Adapter, 14 Contact(s), Female-Female | Glenair Inc | 290WS012-1814 vs 290WS012-2014 |