There are no models available for this part yet.
Overview of 2900 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2900-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900- | Coilcraft Inc | PoE transformer, for NSC LM5072, SMT, RoHS |
Price & Stock for 2900 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-2900
|
Mouser Electronics | Grommets & Bushings OCB 2000 UP TO .125" BLACK RoHS: Compliant | 0 |
|
$0.2090 / $0.2300 | Order Now | |
DISTI #
72139745
|
RS | Bushing, Black, Nylon, Mounting Hole Diameter 2.0000 in, OCB Series | Heyco 2900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1847 |
|
$0.2670 / $0.3340 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2110 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 4000 Factory Stock |
|
$0.1706 / $0.3241 | Buy Now | ||
DISTI #
HEY2900
|
DB Roberts | OCB 2000 BLACK | 0 |
|
RFQ | ||
Master Electronics | RoHS: Compliant | 4000 Factory Stock |
|
$0.1706 / $0.3241 | Buy Now |
CAD Models for 2900 by Heyco
Part Data Attributes for 2900 by Heyco
2900
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
2900HeycoVS
-