Part Details for 28F160C3 by Intel Corporation
Overview of 28F160C3 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 28F160C3
28F160C3 CAD Models
28F160C3 Part Data Attributes:
|
28F160C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
28F160C3
Intel Corporation
Flash, 8MX8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Organization | 8MX8 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Technology | CMOS | |
Type | NOR TYPE |
Alternate Parts for 28F160C3
This table gives cross-reference parts and alternative options found for 28F160C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28F160C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28F320C3 | Flash, 32MX8, | Micron Technology Inc | 28F160C3 vs 28F320C3 |
28F320C3 | Flash, 32MX8 | Intel Corporation | 28F160C3 vs 28F320C3 |
28F800C3 | Flash, 16MX8 | Numonyx Memory Solutions | 28F160C3 vs 28F800C3 |
28F800C3 | Flash, 16MX8 | Intel Corporation | 28F160C3 vs 28F800C3 |
28F320C3 | Flash, 32MX8 | Numonyx Memory Solutions | 28F160C3 vs 28F320C3 |