Part Details for 28F800C3 by Numonyx Memory Solutions
Overview of 28F800C3 by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 28F800C3
28F800C3 CAD Models
28F800C3 Part Data Attributes
|
28F800C3
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
28F800C3
Numonyx Memory Solutions
Flash, 16MX8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NUMONYX | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Organization | 16MX8 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Technology | CMOS | |
Type | NOR TYPE |
Alternate Parts for 28F800C3
This table gives cross-reference parts and alternative options found for 28F800C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28F800C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28F800C3 | Flash, 16MX8 | Intel Corporation | 28F800C3 vs 28F800C3 |