Part Details for 28F0181-1SR-10 by Laird, A DuPont Business
Overview of 28F0181-1SR-10 by Laird, A DuPont Business
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 28F0181-1SR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0705
|
Newark | Ferrite, Bead, 2.5X4.5-8.5Mm, , 115R, Ferrite Case Style:3318 [8545 Metric], Impedance @ 100Mhz:115Ohm, Dc Current Rating:10A, Product Range:-, Dc Resistance Max:0.001Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird 28F0181-1SR-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5110 |
|
$0.3180 / $0.4360 | Buy Now |
DISTI #
26AC6809
|
Newark | Dfmodassembb,1Ln, th115X10000X0.001 Rohs Compliant: Yes |Laird 28F0181-1SR-10 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2260 | Buy Now |
DISTI #
240-2511-1-ND
|
DigiKey | FERRITE BEAD 115 OHM 3318 1LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124185 In Stock |
|
$0.1935 / $0.6700 | Buy Now |
DISTI #
STE28F0181-1SR-10
|
Heilind Electronics | Americas - 106875 in Stock |
|
$0.1808 / $0.1896 | Buy Now | |
|
Bristol Electronics | 4346 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2696 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 1292 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 10 A, FERRITE CHIP | 2156 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 10 A, FERRITE CHIP | 108 |
|
$0.2536 / $0.3804 | Buy Now |
DISTI #
STE28F0181-1SR-10
|
Interstate Connecting Components | 24937 |
|
$0.1808 / $0.1896 | Buy Now |
Part Details for 28F0181-1SR-10
28F0181-1SR-10 CAD Models
28F0181-1SR-10 Part Data Attributes
|
28F0181-1SR-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
28F0181-1SR-10
Laird, A DuPont Business
FERRITE 10A 115 OHMS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 3318 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 900 MHz | |
Frequency-Min | 25 MHz | |
Height | 3.05 mm | |
JESD-609 Code | e3 | |
Length | 8.51 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Output Impedance | 115 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 10 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.57 mm |
Alternate Parts for 28F0181-1SR-10
This table gives cross-reference parts and alternative options found for 28F0181-1SR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28F0181-1SR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28F0181-1SR | Data Line Filter, 1 FUNCTIONS, 75 V, 5 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | 28F0181-1SR-10 vs 28F0181-1SR |