28F0181-1SR-10
vs
28F0181-1SR-10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LAIRD TECHNOLOGIES INC
|
STEWARD INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
3318
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.001 Ω
|
0.001 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Frequency-Max |
900 MHz
|
|
Frequency-Min |
25 MHz
|
|
Height |
3.05 mm
|
2.54 mm
|
JESD-609 Code |
e3
|
|
Length |
8.51 mm
|
8.51 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-45 °C
|
|
Output Impedance |
115 OHM Ω
|
115 OHM Ω
|
Packing Method |
TR, 13 INCH
|
TAPE AND REEL
|
Rated Current |
10 A
|
10 A
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Width |
4.57 mm
|
4.57 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE PACKAGE-2
|
Number of Terminals |
|
2
|
|
|
|
Compare 28F0181-1SR-10 with alternatives
Compare 28F0181-1SR-10 with alternatives