Datasheets
28MG182M by: Gowanda Electronics Corporation

General Purpose Inductor, 18uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED

Part Details for 28MG182M by Gowanda Electronics Corporation

Overview of 28MG182M by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for 28MG182M

Part # Distributor Description Stock Price Buy
DISTI # 28MG182M
Avnet Americas MOLDED NON-MAGNETIC INDUCTOR - Bulk (Alt: 28MG182M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 19 $13.3200
  • 38 $9.9900
  • 57 $9.3200
  • 76 $9.1300
$9.1300 / $13.3200 Buy Now

Part Details for 28MG182M

28MG182M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

28MG182M Part Data Attributes

28MG182M Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
28MG182M Gowanda Electronics Corporation General Purpose Inductor, 18uH, 20%, 1 Element, Non-magnetic-Core, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Construction Molded
Core Material Non-Magnetic
DC Resistance 4.15 Ω
Inductance-Nom (L) 18 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Lead Length 36.525 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 7.137 mm
Package Length 22.86 mm
Package Style Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 40
Rated Current-Max 0.315 A
Self Resonance Frequency 45 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 2.5 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28MG182M by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28MG182M by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 28MG182M would you like to use for your alert(s)?
  • Please alert me when 28MG182M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28MG182M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28MG182M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28MG182M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28MG182M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28MG182M by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: