Memory
28LV64A--30I/L
Microchip Technology Inc
Description: 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32

Overview of 28LV64A--30I/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 28LV64A--30I/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28LV64A--30I/L by Microchip Technology Inc

28LV64A--30I/L
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
Access Time-Max
300 ns
Additional Feature
MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
3 ms
Want to compare parts?
  1. 28LV64A--30I/L
    Microchip Technology Inc
    8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for 28LV64A--30I/L

This table gives cross-reference parts and alternative options found for 28LV64A--30I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28LV64A--30I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LV64A-FT-30/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 28LV64A--30I/L vs 24LV64A-FT-30/L
CAT28LV64NA-30 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi 28LV64A--30I/L vs CAT28LV64NA-30
CAT28LV64NI-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV64NI-30TE7
CAT28LV64N-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV64N-30TE7
CAT28LV64NA-30T 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi 28LV64A--30I/L vs CAT28LV64NA-30T
28LV64AF30/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 28LV64A--30I/L vs 28LV64AF30/L
28LV64AT-30I/L 8K X 8 EEPROM 3V, 300 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc 28LV64A--30I/L vs 28LV64AT-30I/L
CAT28LV64NI-30 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV64NI-30
CAT28LV65HN-30TE7 8KX8 EEPROM 3V, 300ns, PQCC32, PLASTIC, LCC-32 onsemi 28LV64A--30I/L vs CAT28LV65HN-30TE7
CAT28LV64HNI-30TE13 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV64HNI-30TE13
Part Number Description Manufacturer Compare
CAT28C64BG-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C64BG-20
CAT28C64BFNI-20TE7 EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C64BFNI-20TE7
CAT28LV65NA-25T EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV65NA-25T
CAT28LV64HN-35TE7 EEPROM, 8KX8, 350ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV64HN-35TE7
CAT28C64BGA-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C64BGA-15
CAT28C65BNI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C65BNI-15
CAT28C64BFNI-15TE7 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C64BFNI-15TE7
CAT28C64BNI-15 EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28C64BNI-15
CAT28LV65HNI-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV65HNI-30TE7
CAT28LV65N-25TE7 EEPROM, 8KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor 28LV64A--30I/L vs CAT28LV65N-25TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28LV64A--30I/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28LV64A--30I/L by Microchip Technology Inc

  • Please alert me when 28LV64A--30I/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28LV64A--30I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28LV64A--30I/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28LV64A--30I/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28LV64A--30I/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28LV64A--30I/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: