Part Details for 28C010TRT2DE-20 by Maxwell Technologies
Overview of 28C010TRT2DE-20 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for 28C010TRT2DE-20
28C010TRT2DE-20 CAD Models
28C010TRT2DE-20 Part Data Attributes
|
28C010TRT2DE-20
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
28C010TRT2DE-20
Maxwell Technologies
EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 25k Rad(Si) V | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 28C010TRT2DE-20
This table gives cross-reference parts and alternative options found for 28C010TRT2DE-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C010TRT2DE-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9315401HXC | EEPROM Module, 128KX8, 200ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | Microsemi Corporation | 28C010TRT2DE-20 vs 5962-9315401HXC |
28C010TRT2DI-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT2DI-20 |
28C010TRT4DE-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT4DE-20 |
28C010TRT1DS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT1DS-20 |
5962-9315401HXA | EEPROM Module, 128KX8, 200ns, Parallel, CMOS, CDIP32, SINGLE CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | Microsemi Corporation | 28C010TRT2DE-20 vs 5962-9315401HXA |
28C010TRT4DB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT4DB-20 |
28C010TRT2DS-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT2DS-20 |
28C010TRT2DB-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT2DB-20 |
28C010TRT1DE-20 | EEPROM, 128KX8, 200ns, Parallel, CMOS, DIP-32 | Maxwell Technologies | 28C010TRT2DE-20 vs 28C010TRT1DE-20 |