Part Details for 287025 by Littelfuse Inc
Overview of 287025 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 287025
287025 CAD Models
287025 Part Data Attributes:
|
287025
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
287025
Littelfuse Inc
Electric Fuse, ELECTRIC FUSE, 25A, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1080 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 287025
This table gives cross-reference parts and alternative options found for 287025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 287025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287025 | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 0287025 |
0287025.PXCN | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 0287025.PXCN |
164.6185.5256 | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 164.6185.5256 |
0257025.PXPV | Electric Fuse, Fast Blow, 25A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 0257025.PXPV |
0287025.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 0287025.PXS |
0257025PXPV | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 287025 vs 0257025PXPV |