Part Details for 0287025.PXS by Littelfuse Inc
Overview of 0287025.PXS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0287025.PXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5660
|
Newark | Fuse - Ato 32V Nylon/Silver 25A/ Bulk |Littelfuse 0287025.PXS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 / $0.2130 | Buy Now |
DISTI #
F11070-ND
|
DigiKey | FUSE AUTO 25A 32VDC BLADE ATO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1367 In Stock |
|
$0.1775 / $0.4300 | Buy Now |
DISTI #
576-0287025.PXS
|
Mouser Electronics | Automotive Fuses 32V 25A ATO Silver Nylon RoHS: Compliant | 2769 |
|
$0.1800 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1845 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1038 / $0.1578 | Buy Now |
|
Ozdisan Elektronik | FUSE ATO 32V NYLON SILVER 25A | 0 |
|
$0.3758 / $0.4322 | RFQ |
Part Details for 0287025.PXS
0287025.PXS CAD Models
0287025.PXS Part Data Attributes
|
0287025.PXS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0287025.PXS
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 1000 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 0287025.PXS
This table gives cross-reference parts and alternative options found for 0287025.PXS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0287025.PXS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287025 | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287025.PXS vs 0287025 |
0257025LXN | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287025.PXS vs 0257025LXN |
0257025.U | Electric Fuse | Littelfuse Inc | 0287025.PXS vs 0257025.U |
164.6185.5252 | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287025.PXS vs 164.6185.5252 |
0287025.PXCN | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0287025.PXS vs 0287025.PXCN |