Part Details for 2842/7-RD005 by Alpha Wire
Overview of 2842/7-RD005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2842/7-RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$80.7200 / $109.2300 | Buy Now |
DISTI #
2842/7-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 28AWG, PTFE, red, 250V, 30.5m, 100ft Min Qty: 1 | 20 |
|
$29.5500 / $42.2200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$75.0000 / $115.3800 | Buy Now |
|
Master Electronics | Hook-up Wire 28AWG 0.68mm Silver Plated Copper - Red - 250V - 30.48m (100ft)/Spool RoHS: Compliant | Alternative Product Available |
|
$80.7200 / $109.2300 | Buy Now |