Part Details for 2832-08-S-01-0 by Singatron Enterprises Co
Overview of 2832-08-S-01-0 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2832A-A | Analog Devices | LTM2810 Evaluation Board SPI | |
DC2832A-B | Analog Devices | LTM2810 Evaluation Board Digit | |
ISL28325FBZ-T7A | Renesas Electronics Corporation | 40V Low Power Dual and Quad Operational Amplifier |
Part Details for 2832-08-S-01-0
2832-08-S-01-0 CAD Models
2832-08-S-01-0 Part Data Attributes
|
2832-08-S-01-0
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
2832-08-S-01-0
Singatron Enterprises Co
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 8 |
Alternate Parts for 2832-08-S-01-0
This table gives cross-reference parts and alternative options found for 2832-08-S-01-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2832-08-S-01-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPPN042AFEN-RC | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | 2832-08-S-01-0 vs NPPN042AFEN-RC |
1316-08-01-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 2832-08-S-01-0 vs 1316-08-01-0 |
ARS-02-SELPJ-08-SG | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | 2832-08-S-01-0 vs ARS-02-SELPJ-08-SG |
2832-08-S-30-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Singatron Enterprises Co | 2832-08-S-01-0 vs 2832-08-S-30-1 |
1312-08-W2-02-0 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Singatron Enterprises Co | 2832-08-S-01-0 vs 1312-08-W2-02-0 |
1316-08-01-1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Singatron Enterprises Co | 2832-08-S-01-0 vs 1316-08-01-1 |
ARS-02-LPF-08-GD-SMCP | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | 2832-08-S-01-0 vs ARS-02-LPF-08-GD-SMCP |
BB02-GZ082-K05-A00000 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | GradConn Ltd | 2832-08-S-01-0 vs BB02-GZ082-K05-A00000 |
ARS-02-LPF-08-SG-SMCP | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Central Components Manufacturing | 2832-08-S-01-0 vs ARS-02-LPF-08-SG-SMCP |
800P-404-302 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight Bottom Mount, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | Methode Electronics Inc | 2832-08-S-01-0 vs 800P-404-302 |