2832-08-S-01-0 vs NPPN042AFEN-RC feature comparison

2832-08-S-01-0 Singatron Enterprises Co

Buy Now Datasheet

NPPN042AFEN-RC Sullins Connector Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.197 inch 0.157 inch
Body Depth 0.28 inch 1.7 inch
Body Length 0.4 inch 0.315 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER POLYAMIDE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 2.0066 mm
Total Number of Contacts 8 8
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination GOLD
Insulator Color BLACK
Mounting Option 1 LOCKING
Mounting Type BOARD
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Terminal Length 0.11 inch
Termination Type SOLDER

Compare 2832-08-S-01-0 with alternatives

Compare NPPN042AFEN-RC with alternatives