Part Details for 2829639 by MARL International Limited
Overview of 2829639 by MARL International Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2829639
2829639 CAD Models
2829639 Part Data Attributes
|
2829639
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
2829639
MARL International Limited
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 785.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 2829639
This table gives cross-reference parts and alternative options found for 2829639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2829639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2969771 | Single Color LED, | MARL International Limited | 2829639 vs 2969771 |
2829752 | Single Color LED, | MARL International Limited | 2829639 vs 2829752 |
210-997-22-38 | Single Color LED, | MARL International Limited | 2829639 vs 210-997-22-38 |
4243841 | Single Color LED, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 2829639 vs 4243841 |
210-997-76-38 | Single Color LED, | MARL International Limited | 2829639 vs 210-997-76-38 |
2830099 | Single Color LED, | MARL International Limited | 2829639 vs 2830099 |
215-997-25-38 | Single Color LED, | MARL International Limited | 2829639 vs 215-997-25-38 |