210-997-22-38
MARL International Limited
Description: Single Color LED,

Overview of 210-997-22-38 by MARL International Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 210-997-22-38 by MARL International Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 210-997-22-38 by MARL International Limited

210-997-22-38
MARL International Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
WHITE
Configuration
SINGLE
Lens Type
WATER CLEAR
Luminous Intensity-Nom
785.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Shape
CYLINDRICAL
Size
5 mm
Surface Mount
NO
T-code
T3-1/4
Want to compare parts?
  1. 210-997-22-38
    MARL International Limited
    Single Color LED,
    VS

Alternate Parts for 210-997-22-38

This table gives cross-reference parts and alternative options found for 210-997-22-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-997-22-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2969771 Single Color LED, MARL International Limited 210-997-22-38 vs 2969771
2829752 Single Color LED, MARL International Limited 210-997-22-38 vs 2829752
4243841 Single Color LED, ROHS COMPLIANT PACKAGE-1 MARL International Limited 210-997-22-38 vs 4243841
210-997-76-38 Single Color LED, MARL International Limited 210-997-22-38 vs 210-997-76-38
2830099 Single Color LED, MARL International Limited 210-997-22-38 vs 2830099
2829639 Single Color LED, MARL International Limited 210-997-22-38 vs 2829639
215-997-25-38 Single Color LED, MARL International Limited 210-997-22-38 vs 215-997-25-38

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 210-997-22-38 by MARL International Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 210-997-22-38 by MARL International Limited

  • Please alert me when 210-997-22-38 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 210-997-22-38 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 210-997-22-38 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 210-997-22-38 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 210-997-22-38.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 210-997-22-38 by MARL International Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: