Part Details for 2821LGM1630LEN711P by Fenghua (HK) Electronics Ltd
Overview of 2821LGM1630LEN711P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2821LGM1630LEN711P
2821LGM1630LEN711P CAD Models
2821LGM1630LEN711P Part Data Attributes
|
2821LGM1630LEN711P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2821LGM1630LEN711P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1570 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2821LGM1630LEN711P
This table gives cross-reference parts and alternative options found for 2821LGM1630LEN711P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2821LGM1630LEN711P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8821LGM1630LYN411M | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 8821LGM1630LYN411M |
1821LGM1630LYN911B | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 1821LGM1630LYN911B |
8821LGM1630LYN011P | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 8821LGM1630LYN011P |
8821LGM1630LYN311C | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 8821LGM1630LYN311C |
ELXZ630ETE821ML30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 2821LGM1630LEN711P vs ELXZ630ETE821ML30A |
1821LGM1630LYN5110 | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 1821LGM1630LYN5110 |
2821LGM1630LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 2821LGM1630LEN211B |
ELXZ630ELL821ML30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 2821LGM1630LEN711P vs ELXZ630ELL821ML30N |
2821LGM1630LYN5110 | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 2821LGM1630LYN5110 |
8821LGM1630LYN211C | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2821LGM1630LEN711P vs 8821LGM1630LYN211C |