Part Details for 1821LGM1630LYN5110 by Fenghua (HK) Electronics Ltd
Overview of 1821LGM1630LYN5110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1821LGM1630LYN5110
1821LGM1630LYN5110 CAD Models
1821LGM1630LYN5110 Part Data Attributes
|
1821LGM1630LYN5110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1821LGM1630LYN5110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1821LGM1630LYN5110
This table gives cross-reference parts and alternative options found for 1821LGM1630LYN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1821LGM1630LYN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2821LGM1630LYN1110 | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 2821LGM1630LYN1110 |
2821LGM1630LYN911P | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 2821LGM1630LYN911P |
8821LGM1630LYN511B | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 8821LGM1630LYN511B |
8821LGM1630LYN711B | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 8821LGM1630LYN711B |
1821LGM1630LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 1821LGM1630LEN311C |
2821LGM1630LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 2821LGM1630LEN211B |
ELXZ630ELL821ML30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | 1821LGM1630LYN5110 vs ELXZ630ELL821ML30N |
8821LGM1630LYN3110 | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 8821LGM1630LYN3110 |
1821LGM1630LYN711M | CAP,AL2O3,820UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 1821LGM1630LYN711M |
8821LGM1630LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Fenghua (HK) Electronics Ltd | 1821LGM1630LYN5110 vs 8821LGM1630LEN911B |