Part Details for 281CX2 by Honeywell Sensing and Control
Overview of 281CX2 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Part Details for 281CX2
281CX2 CAD Models
281CX2 Part Data Attributes
|
281CX2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
281CX2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | P.T. = 15 DEG, T.T. = 105 DEG | |
Body Height | 107.6 mm | |
Body Length or Diameter | 97 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | EPOXY TERMINAL SEALED; EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |