Part Details for 2816A by Intel Corporation
Overview of 2816A by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 2816A
2816A CAD Models
2816A Part Data Attributes:
|
2816A
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
2816A
Intel Corporation
EEPROM, 2KX8, 250ns, Parallel, MOS, PDIP24, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.685 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 2816A
This table gives cross-reference parts and alternative options found for 2816A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2816A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ5516A-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | 2816A vs DQ5516A-250 |
DE5516AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | 2816A vs DE5516AH-250 |
28C16A-25/P | 2K X 8 EEPROM 5V, 250 ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Microchip Technology Inc | 2816A vs 28C16A-25/P |
X28C16PI-25 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Xicor Inc | 2816A vs X28C16PI-25 |
DE52B13H-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, CDIP24 | LSI Corporation | 2816A vs DE52B13H-250 |
DQ52B13-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, CDIP24 | LSI Corporation | 2816A vs DQ52B13-250 |
DQ2816AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | 2816A vs DQ2816AH-250 |
DM5516A-250/B | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | 2816A vs DM5516A-250/B |
DM5516AH-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | 2816A vs DM5516AH-250 |
XLE28C16BP-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | 2816A vs XLE28C16BP-250 |