Part Details for X28C16DI-25 by Xicor Inc
Overview of X28C16DI-25 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for X28C16DI-25
X28C16DI-25 CAD Models
X28C16DI-25 Part Data Attributes
|
X28C16DI-25
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X28C16DI-25
Xicor Inc
EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, HERMETIC SEALED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | HERMETIC SEALED, CERDIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 250 ns | |
Additional Feature | PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.07 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm |
Alternate Parts for X28C16DI-25
This table gives cross-reference parts and alternative options found for X28C16DI-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C16DI-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XLS28C16AP3-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | X28C16DI-25 vs XLS28C16AP3-250 |
PQ52B13-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, PDIP24 | LSI Corporation | X28C16DI-25 vs PQ52B13-250 |
XLS28C16BP-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | X28C16DI-25 vs XLS28C16BP-250 |
DM5516A-250 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24 | LSI Corporation | X28C16DI-25 vs DM5516A-250 |
XLS28C16AC-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, CDIP24, | Exel Microelectronics Inc | X28C16DI-25 vs XLS28C16AC-250 |
KM28C16I-25 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, PLASTIC, DIP-24 | Samsung Semiconductor | X28C16DI-25 vs KM28C16I-25 |
PQ5516A-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, PDIP24 | LSI Corporation | X28C16DI-25 vs PQ5516A-250 |
PQ52B13H-250 | EEPROM, 2KX8, 250ns, Parallel, MOS, PDIP24 | LSI Corporation | X28C16DI-25 vs PQ52B13H-250 |
XLE28C16BP-250 | EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, | Exel Microelectronics Inc | X28C16DI-25 vs XLE28C16BP-250 |
X2816BDI-25 | EEPROM, 2KX8, 250ns, Parallel, NMOS, CDIP24, HERMETIC SEALED, CERDIP-24 | Xicor Inc | X28C16DI-25 vs X2816BDI-25 |